reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK MA2637 :: C.K Magma 3 in 1 Tote

Item-No.: CK MA2637
€25,95
Category of goods: 0


CK MA2637

  • Product Description
  • Technical information
  • General
    • Type
    • Tool bag
    • Design
    • 3 in 1
  • Implementation
    • Number of subjects
    • 8
  • Measures
    • Width
    • 25 mm
    • Height
    • 27.5 mm
    • Depth
    • 25 mm
C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to get the job done in style. With its modern and contemporary look, C.K Magma is the preferred choice of trade professionals who aspire to look good both at work and at leisure. Built to survive the rigours of every day work, C.K Magma products provide all the functionality, comfort and protection trade professionals need. C.K Magma products are made of durable polyester and have a bright red inner lining for easy visibility of stored items.

  • unique three in one tote for complete versatility
  • folds flat for compact "not in use" storage
  • wipe clean removable base
  • 8 vertical storage pockets for easy tool access
  • padded shoulder strap for maximum comfort
  • ingenious insert for storage of Silicon, glues, mastic and gun
  • rugged polyester construction
  • Dimensions: 250 x 250 x 275 mm (l x w x h)



Manufacturer : C.K
Factory number : MA2637
Package weight : 1.45 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool bag
    • Design
    • 3 in 1
  • Implementation
    • Number of subjects
    • 8
  • Measures
    • Width
    • 25 mm
    • Height
    • 27.5 mm
    • Depth
    • 25 mm
Datasheet/manual