reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER CANON FX10 :: Toner for Canon Fax L100/PC-D440

Item-No.: TONER CANON FX10
€56,40
Category of goods: 0


TONER CANON FX10

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Modelname
    • FX-10
  • Implementation
    • Pages
    • Up to 2000

Original toner suitable for
CANON FAX L-100/FAX L-120/FAX L-140/FAX L-160/i-SENSYS MF4010/i-SENSYS MF4120/i-SENSYS MF4140/i-SENSYS MF4150/i-SENSYS MF4270/i-SENSYS MF4320D/i-SENSYS MF4330D/i-SENSYS MF4340D/i-SENSYS MF4350D/i-SENSYS MF4370DN/i-SENSYS MF4380DN/i-SENSYS MF4660PL/i-SENSYS MF4690PL/PC-D440/PC-D450/T-Fax 900.

Capacity: Up to 2000 pages at 5% coverage.



Manufacturer : CANON
Factory number : 0263B002
Package weight : 0.879 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Modelname
    • FX-10
  • Implementation
    • Pages
    • Up to 2000
Datasheet/manual