reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER 3484B002 :: Toner for Canon LBP-6000

Item-No.: TONER 3484B002
€54,35
Category of goods: 0

TONER 3484B002

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • 725
  • Implementation
    • Pages
    • Up to 1600

Original black toner suitable for
CANON LBP-6000.

All-in-one cartridge 725, black
Capacity: Up to 1,600 pages



Manufacturer : CANON
Factory number : 3484B002
Package weight : 0.788 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • 725
  • Implementation
    • Pages
    • Up to 1600
Datasheet/manual