reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER 1977B002 :: Toner for Canon LBP-5050

Item-No.: TONER 1977B002
€59,50
Category of goods: 0

TONER 1977B002

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Yellow
    • Model
    • 716
  • Implementation
    • Pages
    • Up to 1500

Original yellow toner suitable for
CANON LBP-5050/LBP-5050n.

Toner 716, yellow
Capacity: Up to 1,500 pages



Manufacturer : CANON
Factory number : 1977B002
Package weight : 0.78 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Yellow
    • Model
    • 716
  • Implementation
    • Pages
    • Up to 1500
Datasheet/manual