reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A FX-8 :: Toner for Canon Fax L 400, black

Item-No.: TON-A FX-8
€31,80
Category of goods: 0

APTCTE

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • FX-8
  • Implementation
    • Pages
    • Up to 3500

Compatible black toner suitable for
CANON Fax L-170/Fax L-380/Fax L-380S/Fax L-390/Fax L-400/Laserclass 510/PC-D320/PC-D340/Digital (DEC) L400.

• Capacity: designed for 3,500 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTCTE
Package weight : 1.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • FX-8
  • Implementation
    • Pages
    • Up to 3500
Datasheet/manual