reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A FX-3 :: Toner for Canon Fax L 300, black


APTCFX3E

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • FX-3
  • Implementation
    • Pages
    • Up to 2000

Compatible black toner suitable for
CANON Fax L-80/Fax L-200/Fax L-220/Fax L-240/Fax L-250/Fax L-260i/Fax L-280/Fax L-290/Fax L-295/Fax L-300/Fax L-350/Fax L-360/Fax L-3500/Fax L-4000/Fax L-4500/Faxphone L-75/Multipass L-60/Multipass L-90/Laserclass 1060/Laserclass 2050/Laserclass 2060/Laserclass 4000/Laserclass 4500/Laserclass 6000/
TELECOM T-Fax 374L/TELECOM T-Fax 382L/TELECOM T-Fax 8300/TELECOM T-Fax 8400/TELECOM T-Fax 8401/TELECOM T-Fax 8500/TELECOM T-Fax 8600/TELECOM T-Fax 8601.

• Capacity: designed for 2,700 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTCFX3E
Package weight : 0.979 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • FX-3
  • Implementation
    • Pages
    • Up to 2000
Datasheet/manual