reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A EP-27 :: Toner for Canon LBP 3200, black

Item-No.: TON-A EP-27
€29,95
Category of goods: 0


APTCEP27E

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • EP-27
  • Implementation
    • Pages
    • Up to 2500

Compatible black toner suitable for
CANON Imageshot MF-3110/Imageshot MF-3111/Imageshot MF-3220/Imageshot MF-3228/Imageshot MF-3240/Imageshot MF-5500/Imageshot MF-5530/Imageshot MF-5550/Imageshot MF-5630/Imageshot MF-5650/Imageshot MF-5730/Imageshot MF-5750/Imageshot MF-5770/Lasershot LBP-3200.

• Capacity: designed for 2,500 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTCEP27E
Package weight : 0.995 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • EP-27
  • Implementation
    • Pages
    • Up to 2500
Datasheet/manual