reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A E-30 :: Toner for Canon FC 310/330, black

Item-No.: TON-A E-30
€55,05
Category of goods: 0

APTCE30E

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • E-30
  • Implementation
    • Pages
    • Up to 3000

Compatible black toner suitable for
CANON FC-120/FC-200/FC-204/FC-210/FC-220/FC-230/FC-310/FC-330/FC-336/FC-530/FC-740/FC-750/FC-770/FC-PC 310/FC-320/FC-325/FC-330/FC-330L/FC-400/FC-420/FC-430/FC-530/FC-550/FC-710/FC-720/FC-730/FC-740/FC-745/FC-750/FC-760/FC-770/FC-775/FC-780/FC-790/FC-795/FC-860/FC-880/FC-890/FC-920/FC-921/FC-940/FC-941/FC-950/
OLIVETTI Copia 8004/OLIVETTI Copia 8006/OLIVETTI Copia 9004/OLIVETTI Copia 9404.

• Capacity: designed for 3,000 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTCE30E
Package weight : 1.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • E-30
  • Implementation
    • Pages
    • Up to 3000
Datasheet/manual