reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A 113R00712 :: Toner for Xerox Phaser 4510, black

Item-No.: TON-A 113R00712
€89,00
Category of goods: 0


TON-A 113R00712

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Xerox Phaser
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • 113R
  • Implementation
    • Pages
    • Up to 19,000

Compatible black toner suitable for
XEROX Phaser 4510/Phaser 4510 V DT/Phaser 4510 V N/Phaser 4510/Phaser 4510 B/Phaser 4510 DX/Phaser 4510 DT/Phaser 4510 N/Phaser 4510 V DX/Phaser 4510 V B.

• Capacity: designed for 19,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with 113R00712)



Manufacturer : AGFAPHOTO
Factory number : APTX712E
Package weight : 2.562 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Xerox Phaser
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • 113R
  • Implementation
    • Pages
    • Up to 19,000
Datasheet/manual