reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A 106R01371 :: Toner for Xerox Phaser 3600, black

Item-No.: TON-A 106R01371
€99,00
Category of goods: 0

TON-A 106R01371

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Xerox Phaser
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 106R
  • Implementation
    • Pages
    • Up to 14,000

Compatible black toner suitable for
XEROX Phaser 3600 Ednm/Phaser 3600 EDM/Phaser 3600 NM/Phaser 3600 V B/Phaser 3600 V EDM/Phaser 3600 V EDNM/Phaser 3600 V N/Phaser 3600 V NM/Phaser 3600 EDN/Phaser 3600 N/Phaser 3600 B/Phaser 3600.

• Capacity: designed for 14,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with 106R01371)



Manufacturer : AGFAPHOTO
Factory number : APTX1371E
Package weight : 2.392 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Xerox Phaser
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 106R
  • Implementation
    • Pages
    • Up to 14,000
Datasheet/manual