reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A 106R01149 :: Toner for Xerox Phaser 3500, black


TON-A 106R01149

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Xerox Phaser
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 106R
  • Implementation
    • Pages
    • Up to 12,000

Compatible black toner suitable for
XEROX Phaser 3500/Phaser 3500 N/Phaser 3500 DN/Phaser 3500 V B/Phaser 3500 V DN/Phaser 3500 V N/Phaser 3500 B.

• Capacity: designed for 12,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with 106R01149)



Manufacturer : AGFAPHOTO
Factory number : APTX1149E
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Xerox Phaser
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 106R
  • Implementation
    • Pages
    • Up to 12,000
Datasheet/manual