reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1176,0000 :: Toner — Canon — black — FX-10 — remanufactured

Item-No.: KMP 1176,0000
€25,75
Category of goods: 0


C-T15

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black

Black toner cartridge suitable for
CANON FAX-L100/FAX-L120.

C-T15 toner cartridge, black (remanufactured)
Replacement for Canon FX-10
Capacity: approx. 2000 pages (in accordance with the DIN 33870-1 standard)
Certificates: LGA tested for harmful substances
Manufactured in accordance with the DIN 33870 standard
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1176,0000
Package weight : 0.897 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
Datasheet/manual