reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER CLT-Y404S :: Toner for SAMSUNG Xpress C430W, yellow

Item-No.: TONER CLT-Y404S
€49,75
Category of goods: 0

TONER CLT-Y404S

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Original
    • Colour
    • Yellow
    • Model
    • Y404S
  • Implementation
    • Pages
    • Up to 1000

Original yellow toner suitable for:
SAMSUNG XPRES C430W.

• For up to 1000 pages
• Colour: yellow



Manufacturer : SAMSUNG
Factory number : CLT-Y404S/ELS
Package weight : 0.845 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Original
    • Colour
    • Yellow
    • Model
    • Y404S
  • Implementation
    • Pages
    • Up to 1000
Datasheet/manual