reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER CLT-K404S :: Toner for SAMSUNG Xpress C430W, black

Item-No.: TONER CLT-K404S
€48,95
Category of goods: 0

TONER CLT-K404S

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • K404S
  • Implementation
    • Pages
    • Up to 1500

Original black toner suitable for:
SAMSUNG XPRES C430W.

• For up to 1500 pages
• Colour: black



Manufacturer : SAMSUNG
Factory number : CLT-K404S/ELS
Package weight : 0.88 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • K404S
  • Implementation
    • Pages
    • Up to 1500
Datasheet/manual