reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER CLT-C4092S :: Cyan toner for SAMSUNG CLP-310, CLP-315

Item-No.: TONER CLT-C4092S
€44,95
Category of goods: 0


TONER CLT-C4092S

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Original
    • Colour
    • cyan
    • Modelname
    • C4092S
  • Implementation
    • Pages
    • Up to 1000

Original cyan toner suitable for:
SAMSUNG CLP-310/CLP-310N/CLP-310W/CLP-315/CLP-315W/CLX-3170FN/CLX-3175/CLX-3175FN/CLX-3175N.

Capacity: Up to 1,000 pages.



Manufacturer : SAMSUNG
Factory number : CLT-C4092S/ELS
Package weight : 1.165 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Original
    • Colour
    • cyan
    • Modelname
    • C4092S
  • Implementation
    • Pages
    • Up to 1000
Datasheet/manual