reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-K CLT-M4092S :: Magenta toner for SAMSUNG CLP-310, CLP-315

Item-No.: TON-K CLT-M4092S
€31,95
Category of goods: 0

TON-K CLT-M4092S

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Magenta
    • Model
    • M4092S
  • Implementation
    • Pages
    • Up to 1000

Compatible magenta toner suitable for
SAMSUNG CLP-310/CLP-310N/CLP-310W/CLP-315/CLP-315W/CLX-3170FN/CLX-3175/CLX-3175FN/CLX-3175N.

Capacity: Up to 1,000 pages.

This toner cartridge is manufactured in accordance with DIN 33870 and ensures absolute reliability and consistently high print quality over the entire service life. The print image of the cartridge stands out for its optimal contrast level and excellent toner adhesion. The toner used is harmless to health.



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1363,0006
Package weight : 0.73 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Magenta
    • Model
    • M4092S
  • Implementation
    • Pages
    • Up to 1000
Datasheet/manual