reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-K CLP-Y300 :: Toner for Samsung CLP 300, yellow

Item-No.: TON-K CLP-Y300
€23,35
Category of goods: 0

TON-K CLP-Y300

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Yellow
    • Modelname
    • C300
  • Implementation
    • Pages
    • Up to 1000
Compatible yellow toner fits for

SAMSUNG CLP-300 / CLP-300N / CLX-2160 / CLX-2160N / CLX-3130N / CLX-3160FN.

Capacity: Up to 1000 pages at 5% coverage.

This toner cartridge is manufactured according to DIN 33870 and ensures complete reliability and consistent print quality over the entire period of use. The typeface of the cartridge is characterized by optimal blackening and excellent toner adhesion.
The usage of the toner is not harmful to health.



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1352,0009
Package weight : 0.149 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Yellow
    • Modelname
    • C300
  • Implementation
    • Pages
    • Up to 1000
Datasheet/manual