reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-J CLT-C4072S :: Cyan toner for SAMSUNG CLP-320

Item-No.: TON-J CLT-C4072S
€28,95
Category of goods: 0


TON-J CLT-C4072S

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Modelname
    • C4072S
  • Implementation
    • Pages
    • Up to 1000

Compatible cyan toner suitable for
SAMSUNG CLP-320/CLP-320N/CLP-325/CLP-325W/CLX-3185/CLX-3185FN/CLX-3185FW/CLX-3185N.

Capacity: up to 1,000 pages.



Manufacturer : JET TEC
Factory number : 137S407202
Package weight : 0.847 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Modelname
    • C4072S
  • Implementation
    • Pages
    • Up to 1000
Datasheet/manual