reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-J CLP-Y300 :: Jet Tec toner for SAMSUNG CLP 300, yellow

Item-No.: TON-J CLP-Y300
€12,90
Category of goods: 0

TON-J CLP-Y300

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Yellow
    • Model
    • C300
  • Implementation
    • Pages
    • Up to 1000

Compatible yellow toner suitable for
SAMSUNG CLP-300/CLP-300N/CLX-2160/CLX-2160N/CLX-3130N/CLX-3160FN.

Capacity: Up to 1,000 pages at 5% coverage.

Jet Tec toner cartridges are refurbished in England.
Each product has a 100% guarantee and is individually tested before it leaves the factory.



Manufacturer : JET TEC
Factory number : 137S030004 / 101S030004
Package weight : 0.195 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Yellow
    • Model
    • C300
  • Implementation
    • Pages
    • Up to 1000
Datasheet/manual