reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A SCX-4720D5 :: Toner for Samsung SCX-4720/4520, black


TON-A SCX-4720D5

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 4720D5
  • Implementation
    • Pages
    • Up to 5000

Compatible black toner suitable for
SAMSUNG SCX-4720 FG/SCX-4720 F/SCX-4520/SCX-4720 FN.

• Capacity: designed for 5,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with SCX-4720D5)



Manufacturer : AGFAPHOTO
Factory number : APTS4720E
Package weight : 1.18 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 4720D5
  • Implementation
    • Pages
    • Up to 5000
Datasheet/manual