reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A SCX-4521D3 :: Toner for Samsung SCX-4521 F/FR, black

Item-No.: TON-A SCX-4521D3
€47,50
Category of goods: 0


TON-A SCX-4521D3

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • 4521D3
  • Implementation
    • Pages
    • Up to 3000

Compatible black toner suitable for
SAMSUNG SCX-4521 F/SCX-4521 FG/SCX-4321/SCX-4521 FR/TELECOM ITALIA Fax Giotto multifunzione.

• Capacity: designed for 3,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with SCX-4521D3)



Manufacturer : AGFAPHOTO
Factory number : APTS4521E
Package weight : 1.148 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • 4521D3
  • Implementation
    • Pages
    • Up to 3000
Datasheet/manual