reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A MLT-D2082L :: Toner for Samsung SCX-5635, black



TON-A MLT-D2082L

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • D2082L
  • Implementation
    • Pages
    • Up to 10,000

Compatible black toner suitable for
SAMSUNG SCX-5635/5638/5835/5935.

• Capacity: designed for 10,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with MLT-D2082L)



Manufacturer : AGFAPHOTO
Factory number : APTS2082E
Package weight : 1.703 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • D2082L
  • Implementation
    • Pages
    • Up to 10,000
Datasheet/manual