reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A MLT-D1092S :: Toner for Samsung SCX-4300, black

Item-No.: TON-A MLT-D1092S
€39,90
Category of goods: 0

TON-A MLT-D1092S

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • D1092S
  • Implementation
    • Pages
    • Up to 2000

Compatible black toner suitable for
SAMSUNG SCX-4300/4301/4315/4610.

• Capacity: designed for 2,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with MLT-D1092S)



Manufacturer : AGFAPHOTO
Factory number : APTS1092E
Package weight : 0.947 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • D1092S
  • Implementation
    • Pages
    • Up to 2000
Datasheet/manual