reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A ML-D1630A :: Toner for Samsung ML-1630, SCX-4500, black

Item-No.: TON-A ML-D1630A
€53,55
Category of goods: 0

TON-A ML-D1630A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • D1630A
  • Implementation
    • Pages
    • Up to 2000

Compatible black toner suitable for
SAMSUNG ML-1631 KG/ML-1631 K/ML-1630 W/SCX-4500/ML-1630/SCX-4500 W.

• Capacity: designed for 2,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with ML-D1630A)



Manufacturer : AGFAPHOTO
Factory number : APTS1630E
Package weight : 1.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • D1630A
  • Implementation
    • Pages
    • Up to 2000
Datasheet/manual