reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A ML-6060D6 :: Toner for Samsung ML-1440/1450/6060, black


TON-A ML-6060D6

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 6060D6
  • Implementation
    • Pages
    • Up to 6000

Compatible black toner suitable for
SAMSUNG ML-1450 G/ML-6060/ML-1451 N/ML-6040/ML-6060 S/ML-1440/ML-1450/ML-6060 N/
COMPUPRINT Pagemaster 120 ENEC Superscript 1450 N/Superscript 1450/Superscript 1400/
OLIVETTI PG L 12 EN TALLY GENICOMT 9412/Microlaser ML 120 N/Microlaser ML 120/T 9312/
INCOR-NIXDORF FD 4911 L 01.

• Capacity: designed for 6,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with ML-6060D6)



Manufacturer : AGFAPHOTO
Factory number : APTS6060E
Package weight : 1.787 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 6060D6
  • Implementation
    • Pages
    • Up to 6000
Datasheet/manual