reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A ML-2010 :: Toner for Samsung ML2010, black

Item-No.: TON-A ML-2010
€38,45
Category of goods: 0


APTS2010E

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • 2010
  • Implementation
    • Pages
    • Up to 3000

Compatible black toner suitable for
SAMSUNG ML-1610/2010/2510/2570/2571.

• Capacity: designed for 3,000 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTS2010E
Package weight : 1.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • 2010
  • Implementation
    • Pages
    • Up to 3000
Datasheet/manual