reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A CLT-Y4072S :: Toner for Samsung CLP325, yellow

Item-No.: TON-A CLT-Y4072S
€39,95
Category of goods: 0

APTS4072YE

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Yellow
    • Modelname
    • Y4072S
  • Implementation
    • Pages
    • Up to 1000

Compatible yellow toner suitable for
SAMSUNG CLP-320/320N/325/325W/CLW-3185/3185FN/3185FW.

• Capacity: designed for 1,000 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTS4072YE
Package weight : 0.747 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Yellow
    • Modelname
    • Y4072S
  • Implementation
    • Pages
    • Up to 1000
Datasheet/manual