reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A CLT-C5082L :: Toner for Samsung CLP 670, cyan

Item-No.: TON-A CLT-C5082L
€56,95
Category of goods: 0

TON-A CLT-C5082L

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • C5082L
  • Implementation
    • Pages
    • Up to 4000

Compatible cyan toner suitable for
SAMSUNG CLP-620/670/CLX-6220/6250.

• Capacity: designed for 4,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with CLT-C5082L)



Manufacturer : AGFAPHOTO
Factory number : APTS5082CE
Package weight : 1.714 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • C5082L
  • Implementation
    • Pages
    • Up to 4000
Datasheet/manual