reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 3526,0000 :: Toner — Samsung — black — MLT-D304S

Item-No.: KMP 3526,0000
€76,10
Category of goods: 0


SA-T86

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Black

Black toner cartridge suitable for
SAMSUNG PROXPRESS SL-M4530ND/SL-M4530NX/SL-M4583FX.

SA-T86 toner cartridge, black (remanufactured)
Replacement for Samsung MLT-D304S/ELS
Capacity: approx. 7000 pages (in accordance with the ISO/IEC 19752 standard)
Manufactured in accordance with the DIN 33870 standard
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 3526,0000
Package weight : 1.575 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Black
Datasheet/manual