reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 3518,0000 :: Toner — Samsung — black — MLT-D111S

Item-No.: KMP 3518,0000
€35,15




SA-T85

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Black

Black toner cartridge suitable for
SAMSUNG XPRESS M2022/M2022W/M2020/M2021/M2020W/M2021W/M2070/M2071/M2070W/M2071W/M2070F/M2071FH/M2070FW/M2071FH.

SA-T85 toner cartridge, black (remanufactured)
Replacement for Samsung MLT-D111S/ELS
Capacity: approx. 1000 pages (in accordance with the ISO/IEC 19752 standard)
Manufactured in accordance with the DIN 33870 standard
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 3518,0000
Package weight : 0.774 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Black
Datasheet/manual