reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 3502,0005 :: Toner — Samsung — MP — CLT-P4072C — comp.

Item-No.: KMP 3502,0005
€94,85
Category of goods: 0


SA-T38V

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Multi-pack - 4 colours

Compatible multipack toner cartridge suitable for
SAMSUNG CLP-320 / CLP-320N / CLP-325 / CLP-325W / CLX-3185 / CLX-3185FN / CLX-3185FW / CLX-3185N / CLX-3185W.

SA-T38V toner cartridge, MULTIPACK, black, cyan, magenta, yellow (remanufactured)
Replacement for Samsung CLT-P4072C / ELS (CLT-K4072S / ELS, CLT-C4072S / ELS, CLT-M4072S / ELS, CLT-Y4072S / ELS)
Capacity: approx. 1x 1500 pages, 3x 1000 pages (in accordance with the ISO/IEC 19798 standard)
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 3502,0005
Package weight : 2.69 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Multi-pack - 4 colours
Datasheet/manual