reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1363,0005 :: Toner — Samsung — MP — CLT-P4092C — comp.

Item-No.: KMP 1363,0005
€86,25
Category of goods: 0


SA-T25V

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Multi-pack - 4 colours

Toner cartridge multipack suitable for
SAMSUNG CLP-310 / CLP-315 / CLP-315W / CLX-3170FN / CLX-3175 / CLX-3175FW / CLX-3175N.

SA-T25V toner cartridge MULTIPACK, black, cyan, magenta, yellow (remanufactured)
Replacement for Samsung CLT-P4092C/ELS
Range: approx. 1x 1500, 3x 1000 pages (in accordance with the ISO/IEC 19798 standard)
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1363,0005
Package weight : 2.929 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Multi-pack - 4 colours
Datasheet/manual