reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER TK 590K :: Toner for KYOCERA FS-C5250DN, black

Item-No.: TONER TK 590K
€98,00
Category of goods: 0


Kyocera Toner TK-590K, schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Original
    • Colour
    • Black
    • Modelname
    • TK-590
  • Implementation
    • Pages
    • Up to 7000
  • Electrical values
    • Approval
    • In accordance with ISO/IEC 19798

Original black toner suitable for
KYOCERA FS-C2026MFP(+)/FS-C2126MFP(+)/FS-C2526MFP/FS-C2626MFP/FS-C5250DN/ECOSYS P6026CDN.

• For 7,000 pages in accordance with ISO/IEC 19798.



Manufacturer : KYOCERA
Factory number : 1T02KV0NL0
Package weight : 0.485 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Original
    • Colour
    • Black
    • Modelname
    • TK-590
  • Implementation
    • Pages
    • Up to 7000
  • Electrical values
    • Approval
    • In accordance with ISO/IEC 19798
Datasheet/manual