reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER TK 580K :: Toner for KYOCERA FS-C5150DN

Item-No.: TONER TK 580K
€50,95
Category of goods: 0


TONER TK 580K

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Original
    • Colour
    • Black
    • Modelname
    • TK-580
  • Implementation
    • Pages
    • Up to 3500
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Original black toner suitable for:
KYOCERA FS-C5150DN/FS-C5150DN/KL3/ECOSYS P6021CDN.

Toner kit for 3,500 pages in accordance with ISO/IEC 19798.



Manufacturer : KYOCERA
Factory number : 1T02KT0NL0
Package weight : 0.424 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Original
    • Colour
    • Black
    • Modelname
    • TK-580
  • Implementation
    • Pages
    • Up to 3500
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual