reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER TK 560K :: Toner for KYOCERA FS-C5300DN, black

Item-No.: TONER TK 560K
€139,00
Category of goods: 0

Kyocera Toner TK-560K, schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • TK-560
  • Implementation
    • Pages
    • Up to 12,000
  • Electrical values
    • Approval
    • In accordance with ISO/IEC 19798

Original black toner suitable for
KYOCERA FS-C5300DN/FS-C5350DN/ECOSYS P6030CDN.

• For 12,000 pages in accordance with ISO/IEC 19798.



Manufacturer : KYOCERA
Factory number : 1T02HN0EU0
Package weight : 0.713 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • TK-560
  • Implementation
    • Pages
    • Up to 12,000
  • Electrical values
    • Approval
    • In accordance with ISO/IEC 19798
Datasheet/manual