reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER TK-3100 :: Toner cartridge for KYOCERA FS-2100DN

Item-No.: TONER TK-3100
€99,40
Category of goods: 0

TONER TK-3100

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • TK-3100
  • Implementation
    • Pages
    • Up to 12,500
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Original toner suitable for
KYOCERA FS-2100D/FS-2100D/KL3/FS-2100DN/FS-2100DN/KL3.

Up to 12500 pages at 5% coverage.



Manufacturer : KYOCERA
Factory number : 1T02MS0NL0
Package weight : 0.68 kg
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • TK-3100
  • Implementation
    • Pages
    • Up to 12,500
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual