reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER TK 1140 :: Toner for KYOCERA FS-1035MFP

Item-No.: TONER TK 1140
€78,00
Category of goods: 0

TONER TK 1140

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • TK-1140
  • Implementation
    • Pages
    • Up to 7200
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Original toner suitable for
KYOCERA FS-1035MFP/FS-1135MFP/ECOSYS M2035DN/ECOSYS M2535DN.

Capacity: Up to 7,200 pages (ISO/IEC 19752).



Manufacturer : KYOCERA
Factory number : 1T02ML0NL0
Package weight : 0.489 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • TK-1140
  • Implementation
    • Pages
    • Up to 7200
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual