reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER TK 1125 :: Toner for KYOCERA FS-1061DN/FS-1325MFP

Item-No.: TONER TK 1125
€59,25
Category of goods: 0


Kyocera FS-1125

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Original
    • Colour
    • Black
    • Modelname
    • TK-1125
  • Implementation
    • Pages
    • Up to 2100
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Original toner suitable for
KYOCERA FS-1061DN/FS-1325MFP.

Capacity: Approx. 2,100 pages in accordance with ISO/IEC 19572.



Manufacturer : KYOCERA
Factory number : 1T02M70NL0
Package weight : 0.234 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Original
    • Colour
    • Black
    • Modelname
    • TK-1125
  • Implementation
    • Pages
    • Up to 2100
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual