reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER TK 1115 :: Toner for KYOCERA FS-1041/1220MFP/1320MFP

Item-No.: TONER TK 1115
€67,50
Category of goods: 0


Kyocera TK-1115

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Original
    • Colour
    • Black
    • Modelname
    • TK-1115
  • Implementation
    • Pages
    • Up to 1600
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Original toner suitable for
KYOCERA FS-1041/FS-1220MFP/FS-1320MFP.

Capacity: Approx. 1,600 pages in accordance with ISO/IEC 19572.



Manufacturer : KYOCERA
Factory number : 1T02M50NL0
Package weight : 0.217 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Original
    • Colour
    • Black
    • Modelname
    • TK-1115
  • Implementation
    • Pages
    • Up to 1600
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual