reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-K TK 130 :: Toner for Kyocera FS-1300D, FS-1300DN/1350DN

Item-No.: TON-K TK 130
€31,95
Category of goods: 0

TON-K TK 130

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • TK-130
  • Implementation
    • Pages
    • Up to 7200
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Compatible toner suitable for
KYOCERA FS-1300D/FS-1300DN/FS-1350DN

Up to 7,200 pages at 5% coverage



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1308,0000
Package weight : 0.536 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • TK-130
  • Implementation
    • Pages
    • Up to 7200
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual