reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-K TK 110 :: Toner for Kyocera FS-720/820/920

Item-No.: TON-K TK 110
€34,65
Category of goods: 0

TON-K TK 110

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • TK-110
  • Implementation
    • Pages
    • Up to 6000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Compatible toner suitable for
KYOCERA FS-720/FS-820/FS-920/FS-1016MFP.

Capacity: Approx. 6,000 pages in accordance with ISO/IEC 19572.



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1303,0000
Package weight : 0.543 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • TK-110
  • Implementation
    • Pages
    • Up to 6000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual