reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A TK-550Y :: Toner for Kyocera FS-C5200 DN, yellow

Item-No.: TON-A TK-550Y
€72,30
Category of goods: 0


TON-A TK-550Y

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Compatible
    • Colour
    • Yellow
    • Modelname
    • TK-550
  • Implementation
    • Pages
    • Up to 6000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Compatible yellow toner suitable for
KYOCERA FS-C5200 DN.

• Capacity: designed for 6,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with TK-550Y)



Manufacturer : AGFAPHOTO
Factory number : APTK550YE
Package weight : 0.554 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Compatible
    • Colour
    • Yellow
    • Modelname
    • TK-550
  • Implementation
    • Pages
    • Up to 6000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual