reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A TK-510C :: Toner for Kyocera FS-C5020, cyan

Item-No.: TON-A TK-510C
€72,45
Category of goods: 0

TON-A TK-510C

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Model
    • TK-510
  • Implementation
    • Pages
    • Up to 8000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Compatible cyan toner suitable for
KYOCERA FS-C5025 N/FS-C5020 TN/FS-C5020 DN/FS-C5020 DTN/FS-C5030 TN/FS-C5030 DN/FS-C5030 DTN/FS-C5030 N/FS-C5020 N.

• Capacity: designed for 8,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with TK-510C)



Manufacturer : AGFAPHOTO
Factory number : APTK510CE
Package weight : 0.676 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Model
    • TK-510
  • Implementation
    • Pages
    • Up to 8000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual