reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A TK-130 :: Toner for Kyocera FS-1300, black

Item-No.: TON-A TK-130
€29,00
Category of goods: 0

APTK130E

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • TK-130
  • Implementation
    • Pages
    • Up to 7200
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Compatible black toner suitable for
KYOCERA FS-1028MFP/FS-1128MFP/FS-1300D/FS-1300N/FS-1350DN.

• Capacity: designed for 7,200 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTK130E
Package weight : 0.633 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • TK-130
  • Implementation
    • Pages
    • Up to 7200
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual