reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 2893,0000 :: Toner — Kyocera — black — TK-590K — comp.

Item-No.: KMP 2893,0000
€52,95
Category of goods: 0


K-T52

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Compatible
    • Colour
    • Black

Black toner cartridge suitable for
KYOCERA FS-C2026MFP/FS-C2126MFP/FS-C2526MFP/FS-C2626MFP/FS-C5250DN.

K-T52 toner cartridge, black (remanufactured)
Replacement for Kyocera TK-590K
Range: approx. 7000 pages (in accordance with the ISO/IEC 19798 standard)
Includes waste toner container
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 2893,0000
Package weight : 0.534 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Compatible
    • Colour
    • Black
Datasheet/manual