reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 2887,0000 :: Toner — Kyocera — black — TK-160 — comp.

Item-No.: KMP 2887,0000
€34,10
Category of goods: 0


K-T30

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Compatible
    • Colour
    • Black

Black toner cartridge suitable for
KYOCERA FS-1120D / FS-1120DN.

K-T30 toner cartridge, black (remanufactured)
Replacement for Kyocera TK-160
Capacity: approx. 2500 pages (in accordance with the DIN 33870-1 standard)
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 2887,0000
Package weight : 0.364 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Compatible
    • Colour
    • Black
Datasheet/manual