reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER Q7551A :: Toner for HP LaserJet P3005 series, black

Item-No.: TONER Q7551A
€132,60
Category of goods: 0

TONER Q7551A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • 51A
  • Implementation
    • Pages
    • Up to 6500
  • Electrical values
    • Approval
    • According to ISO 19752

Original black toner suitable for
HP LaserJet P3005/LaserJet M3027 mfp/LaserJet M3035 mfp.

Capacity: Approx. 6,500 pages in accordance with ISO/IEC 19752.



Manufacturer : HEWLETT PACKARD
Factory number : Q7551A
Package weight : 1.831 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • 51A
  • Implementation
    • Pages
    • Up to 6500
  • Electrical values
    • Approval
    • According to ISO 19752
Datasheet/manual