reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER Q6000A :: Toner for HP ColorLaser 2600N…, black

Item-No.: TONER Q6000A
€79,00
Category of goods: 0


TONER Q6000A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Black
    • Modelname
    • 124A
  • Implementation
    • Pages
    • Up to 2500

Original black toner suitable for
HP Color LaserJet 2600N/Color LaserJet 1600/Color LaserJet 2605DTN/Color LaserJet 2605DN/Color LaserJet 2605/Color LaserJet CM1015 MFP/Color LaserJet CM1017 MFP.



Manufacturer : HEWLETT PACKARD
Factory number : Q6000A
Package weight : 0.954 kg
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Black
    • Modelname
    • 124A
  • Implementation
    • Pages
    • Up to 2500
Datasheet/manual