reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER Q5951A :: Toner for HP LaserJet 4700DN, cyan

Item-No.: TONER Q5951A
€229,00
Category of goods: 0


TONER Q5951A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • cyan
    • Modelname
    • 643A
  • Implementation
    • Pages
    • Up to 10,000

Original cyan toner suitable for

HP Colour LaserJet 4700DN.

Capacity: Approx. 10,000 pages.



Manufacturer : HEWLETT PACKARD
Package weight : 2.272 kg
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • cyan
    • Modelname
    • 643A
  • Implementation
    • Pages
    • Up to 10,000
Datasheet/manual