reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER CF402X :: Toner yellow, HP 201X

Item-No.: TONER CF402X
€94,95
Category of goods: 0

TONER CF402X

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Yellow
    • Model
    • 201X
  • Implementation
    • Pages
    • Up to 2300
Original Toner yellow for:
HP COLOR LASERJET M277dn / M277dw /
PRO M252dn / M252dw / M252n / M277dw / M277n.

HP 201A Tonerkartusche magenta 2.300 sheets capacity



Manufacturer : HEWLETT PACKARD
Factory number : CF402X
Package weight : 0.755 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Yellow
    • Model
    • 201X
  • Implementation
    • Pages
    • Up to 2300
Datasheet/manual